There are no models available for this part yet.
Overview of 325201-14-0 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AE-02B3-2520-156.250000 | SiTime | SIT9501AE-02B3-2520-156.250000 |
Price & Stock for 325201-14-0 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
364-1997-ND
|
DigiKey | CONN BARRIER STRP 14CIRC 0.325" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
30 In Stock |
|
$7.0637 / $8.6400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6900 / $8.3000 | Buy Now | ||
DISTI #
325201-14-0
|
Relay Specialties | Barrier Style Term Blk, .325"15A, 14-22 AWG, 14 Pos, 1 Rows3 Wall, Base Mount, Screws Min Qty: 1 | 0 |
|
RFQ |