Part Details for 3252-VI001 by Alpha Wire
Overview of 3252-VI001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK325-2 | Coilcraft Inc | Super Kit, 0805HQ chip inductors, 2% tol, RoHS | |
GA3252-ALD | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
GA3252- | Coilcraft Inc | Power inductor, for NSC LM3433, toroid, 20% tol, SMT, RoHS |
Price & Stock for 3252-VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1 conductor 20AWG 1.42mm Tinned Copper - Violet - 300V - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$212.6500 / $227.8400 | Buy Now |
DISTI #
3252-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, violet, 300V, 305m Min Qty: 1 | 0 |
|
$109.7700 / $156.0300 | RFQ |