There are no models available for this part yet.
Overview of 325143-09-0 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 325143-09-0 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
325143-09-0-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.325" Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3399 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7600 / $5.4800 | Buy Now | ||
DISTI #
325143-09-0
|
Relay Specialties | Barrier Style Term Blk, .325"15A, 14-22 AWG, 9 Pos, 1 Rows2 Wall, PC Pin RA, Screws Min Qty: 1 | 0 |
|
RFQ |