Part Details for 32510 by Klein Tools Inc
Overview of 32510 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1320
|
Newark | 32 Piece Tamperproof Bit Set With Screwdriver, Kit Contents:32 Pieces Of Torx, Hex, Triwing, Spanner Bits, Product Range:- Rohs Compliant: Na |Klein Tools 32510 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$33.7600 | Buy Now |
DISTI #
1742-1144-ND
|
DigiKey | NUT/SCRWDR SET ASSORT W/HDL 32PC Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$33.5236 / $39.0200 | Buy Now |
DISTI #
247-32510
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Magnetic Screwdriver with 32 Tamperproof Bits | 1 |
|
$34.3400 / $38.1500 | Buy Now |
|
Onlinecomponents.com | Magnetic ScrewDriver With 32 Piece RoHS: Compliant |
2 In Stock |
|
$29.9700 / $40.7700 | Buy Now |
|
Master Electronics | Magnetic ScrewDriver With 32 Piece RoHS: Compliant |
2 In Stock |
|
$29.9700 / $40.7700 | Buy Now |