Part Details for 3251.0066 by Marquardt Switches Inc
Overview of 3251.0066 by Marquardt Switches Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-683MEC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-682ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 3251.0066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1733
|
Newark | Rocker Switch On-Off Ip66/Ip68 Black |Marquardt 3251.0066 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7900 / $25.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
49 Partner Stock |
|
$13.7600 / $49.1400 | Buy Now |
DISTI #
C1S502700022183
|
Chip1Stop | Other Switch | 49 |
|
$14.5000 / $15.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
49 Partner Stock |
|
$13.7600 / $49.1400 | Buy Now |