-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Wire Wound, 1W, 10ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9166
|
Newark | Trimmer Potentiometer, 10 Ohm 25Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Wirewound, Adjustment Type:Top Adjust, Track Resistance:10Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:1W Rohs Compliant: Yes |Bourns 3250W-1-100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4200 | Buy Now |
DISTI #
3250W-1-100-ND
|
DigiKey | TRIMMER 10 OHM 1W PC PIN TOP ADJ Min Qty: 1 Lead time: 7 Weeks Container: Tube |
24 In Stock |
|
$23.3734 / $38.6900 | Buy Now |
DISTI #
3250W-1-100
|
Avnet Americas | Resistor Trimmer, Wirewound, 10 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3250W-1-100) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$19.9500 / $22.6632 | Buy Now |
DISTI #
652-3250W-1-100
|
Mouser Electronics | Trimmer Resistors - Through Hole 10 OHMS 5% Square Sealed RoHS: Compliant | 25 |
|
$24.4400 / $24.8300 | Buy Now |
DISTI #
70155308
|
RS | TRIMMER 10 OHM 1W Wirewound, 5% TOL, 25 TURNS | Bourns 3250W-1-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 50 |
|
$21.5300 / $25.3300 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Trimmer 10 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube |
51 In Stock |
|
$19.9800 / $27.1700 | Buy Now |
DISTI #
82738414
|
Verical | Res Wirewound Trimmer 10 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube Min Qty: 2 Package Multiple: 1 Date Code: 2426 | Americas - 49 |
|
$26.5070 / $35.3210 | Buy Now |
DISTI #
3250W-1-100
|
Avnet Abacus | Resistor Trimmer, Wirewound, 10 Ohm, � 5%, 1 W, 25 Turn, Multi Turn, Through Hole (Alt: 3250W-1-100) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound Trimmer 10 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube |
51 In Stock |
|
$19.9800 / $27.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3250W-1-100
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3250W-1-100
Bourns Inc
Trimmer, Wire Wound, 1W, 10ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 13.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 3250W-1-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3250W-1-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT24C2P100 | Trimmer, Wire Wound, 0.75W, 10ohm, 5% +/-Tol, 25 Turn(s), 3/8 INCH, SQUARE, 3 PINS | Defense Logistics Agency | 3250W-1-100 vs RT24C2P100 |
3250L-1-100 | Trimmer, Wire Wound, 1W, 10ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5019, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3250W-1-100 vs 3250L-1-100 |