Part Details for 3250P-M74-103 by Bourns Inc
Overview of 3250P-M74-103 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250P-M74-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3250P-M74-103
|
Avnet Americas | Resistor Trimmer, Wirewound, 10 kOhm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 3250P-M74-103) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |