Part Details for 3250L-1-100 by Bourns Inc
Overview of 3250L-1-100 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250L-1-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F8788
|
Newark | Res, wirewound,10Ohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns 3250L-1-100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2500 / $36.0400 | Buy Now |
DISTI #
3250L-1-100-ND
|
DigiKey | TRIMMER 10 OHM 1W WIRE LEADS TOP Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1690 | Buy Now |
DISTI #
3250L-1-100
|
Avnet Americas | Resistor Trimmer, Wirewound, 10 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Panel Mount - Bulk (Alt: 3250L-1-100) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$31.7250 / $36.0396 | Buy Now |
DISTI #
652-3250L-1-100
|
Mouser Electronics | Trimmer Resistors - Through Hole 10 OHMS 5% Sq Sealed Wire Leads RoHS: Compliant | 0 |
|
$37.1600 / $41.0000 | Order Now |
DISTI #
73773129
|
RS | TRIMMER-1/2 SQ MT WW, Bulk, Bag Packaging | Bourns 3250L-1-100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9000 / $41.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.3600 / $45.3200 | Buy Now |
|
Quest Components | Resistor, Wirewound, 10 Ohm, 5±%, 50ppm | 2 |
|
$36.2310 | Buy Now |
|
Quest Components | Resistor, Wirewound, 10 Ohm, 5±%, 50ppm | 24 |
|
$21.6000 / $24.0000 | Buy Now |
DISTI #
3250L-1-100
|
Avnet Americas | Resistor Trimmer, Wirewound, 10 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Panel Mount - Bulk (Alt: 3250L-1-100) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$31.7250 / $36.0396 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.3600 / $45.3200 | Buy Now |
Part Details for 3250L-1-100
3250L-1-100 CAD Models
3250L-1-100 Part Data Attributes:
|
3250L-1-100
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3250L-1-100
Bourns Inc
Trimmer, Wire Wound, 1W, 10ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5019, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Length | 152.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 4.75 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Size Code | 5019 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% |
Alternate Parts for 3250L-1-100
This table gives cross-reference parts and alternative options found for 3250L-1-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3250L-1-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT24C2X100 | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75W, 10ohm, 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | 3250L-1-100 vs RT24C2X100 |
3250W-1-100 | Trimmer, Wire Wound, 1W, 10ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3250L-1-100 vs 3250W-1-100 |
RT24C2P100 | Trimmer, Wire Wound, 0.75W, 10ohm, 5% +/-Tol, 25 Turn(s), 3/8 INCH, SQUARE, 3 PINS | Defense Logistics Agency | 3250L-1-100 vs RT24C2P100 |