Part Details for 3250W-1-102M by Bourns Inc
Overview of 3250W-1-102M by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ102MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 3250W-1-102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2530
|
Newark | Res, wirewound,1Kohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns 3250W-1-102M RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4000 / $31.5800 | Buy Now |
DISTI #
3250W-1-102M-ND
|
DigiKey | TRIMMER 1K OHM 1W PC PIN TOP ADJ Min Qty: 25 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$34.8464 | Buy Now |
DISTI #
3250W-1-102M
|
Avnet Americas | Resistor Trimmer, Wirewound, 1 kOhm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3250W-1-102M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$26.1375 / $29.6922 | Buy Now |
DISTI #
652-3250W-1-102M
|
Mouser Electronics | Trimmer Resistors - Through Hole 1Kohms 5% Sealed Panel Mount RoHS: Compliant | 0 |
|
$33.7100 / $34.8400 | Order Now |
DISTI #
73773160
|
RS | TRIMMER-1/2 SQ MT WWTUBETube Packaging | Bourns 3250W-1-102M RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3600 / $34.8400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$28.3100 / $37.3400 | Buy Now | |
|
Quest Components | Resistor, Wirewound, 1K Ohm, 5±%, 50ppm | 5 |
|
$22.6680 | Buy Now |
DISTI #
3250W-1-102M
|
TTI | Trimmer Resistors - Through Hole 1Kohms 5% Sealed Panel Mount pbFree: Pb-Free Min Qty: 25 Package Multiple: 5 Container: Tube | Americas - 0 |
|
$38.2600 | Buy Now |
DISTI #
3250W-1-102M
|
Avnet Abacus | Resistor Trimmer, Wirewound, 1 kOhm, � 5%, 1 W, 25 Turn, Multi Turn, Through Hole (Alt: 3250W-1-102M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$28.3100 / $37.3400 | Buy Now |
Part Details for 3250W-1-102M
3250W-1-102M CAD Models
3250W-1-102M Part Data Attributes
|
3250W-1-102M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3250W-1-102M
Bourns Inc
Trimmer, Wire Wound, 1W, 1000ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 13.33 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 3250W-1-102M
This table gives cross-reference parts and alternative options found for 3250W-1-102M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3250W-1-102M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3250W-1-102 | Trimmer, Wire Wound, 1W, 1000ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3250W-1-102M vs 3250W-1-102 |