Part Details for 3250P-1-101M by Bourns Inc
Results Overview of 3250P-1-101M by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3250P-1-101M Information
3250P-1-101M by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for 3250P-1-101M
3250P-1-101M CAD Models
3250P-1-101M Part Data Attributes
|
3250P-1-101M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3250P-1-101M
Bourns Inc
Trimmer, Wire Wound, 1W, 100ohm, 5% +/-Tol, -50,50ppm/Cel, 5050,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 13.33 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.59 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 12.7 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Size Code | 5050 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% |