Part Details for 3250P-1-100 by Bourns Inc
Overview of 3250P-1-100 by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250P-1-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2519
|
Newark | Res, wirewound,10Ohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns 3250P-1-100 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9100 / $24.1000 | Buy Now |
DISTI #
3250P-1-100-ND
|
DigiKey | TRIMMER 10 OHM 1W PC PIN SIDE Min Qty: 25 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.1392 | Buy Now |
DISTI #
3250P-1-100
|
Avnet Americas | Resistor Trimmer, Wirewound, 10 Ohm, ? 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3250P-1-100) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$20.7480 / $22.6632 | Buy Now |
DISTI #
652-3250P-1-100
|
Mouser Electronics | Trimmer Resistors - Through Hole 10 OHMS 5% Square Sealed RoHS: Compliant | 0 |
|
$24.3300 / $38.6800 | Order Now |
DISTI #
73773141
|
RS | TRIMMER-1/2 SQ MT WWTUBETube Packaging | Bourns 3250P-1-100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6600 / $31.8400 | RFQ |
|
Onlinecomponents.com | Res Wirewound Trimmer 10 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube | 0 |
|
$20.4600 / $27.5200 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 1 W, 10 ohm | 75 |
|
$10.3200 / $12.0400 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 1 W, 10 ohm | 32 |
|
$10.2860 / $12.5100 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 1 W, 10 ohm | 7 |
|
$18.0600 / $20.3175 | Buy Now |
DISTI #
3250P-1-100
|
TTI | Trimmer Resistors - Through Hole 10 OHMS 5% Square Sealed pbFree: Pb-Free Min Qty: 25 Package Multiple: 5 Container: Tube | Americas - 0 |
|
$19.9500 / $23.0800 | Buy Now |
Part Details for 3250P-1-100
3250P-1-100 CAD Models
3250P-1-100 Part Data Attributes
|
3250P-1-100
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3250P-1-100
Bourns Inc
Trimmer, Wire Wound, 1W, 10ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5050, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 13.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.59 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 12.7 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 3250P-1-100
This table gives cross-reference parts and alternative options found for 3250P-1-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3250P-1-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT24C2P100 | Defense Logistics Agency | Check for Price | Trimmer, Wire Wound, 0.75W, 10ohm, 5% +/-Tol, 25 Turn(s), 3/8 INCH, SQUARE, 3 PINS | 3250P-1-100 vs RT24C2P100 |
RT24C2W100 | Bourns Inc | $30.2973 | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75W, 10ohm, 3/8 INCH, SQUARE, 3 PINS | 3250P-1-100 vs RT24C2W100 |
RT24C2X100 | Bourns Inc | $28.9358 | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75W, 10ohm, 3/8 INCH, SQUARE, 3 PINS | 3250P-1-100 vs RT24C2X100 |
3250W-1-100 | Bourns Inc | Check for Price | Trimmer, Wire Wound, 1W, 10ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 3250P-1-100 vs 3250W-1-100 |
3250L-1-100 | Bourns Inc | $36.6842 | Trimmer, Wire Wound, 1W, 10ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5019, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 3250P-1-100 vs 3250L-1-100 |