3250L-1-253
Bourns Inc
Description: Trimmer, Wire Wound, 1W, 25000ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5019, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 3250L-1-253 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
68683-250LF Amphenol Communications Solutions Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 100 Positions, 2.54mm (0.100in) Pitch
54121-424053250LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch.
88923-250LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 4 Mod, Press Fit.

Price & Stock for 3250L-1-253 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01F8799
Newark Res, wirewound,25Kohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns 3250L-1-253 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $36.0400
  • 50 $35.2800
  • 100 $33.2500
$33.2500 / $36.0400 Buy Now
DISTI # 3250L-1-253-ND
DigiKey TRIMMER 25K OHM 1W WIRE LEAD TOP Min Qty: 100 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $37.1690
$37.1690 Buy Now
DISTI # 3250L-1-253
Avnet Americas Resistor Trimmer, Wirewound, 25 kOhm, ± 5%, 1 W, 25 Turn, Multi Turn, Panel Mount - Bulk (Alt: 3250L-1-253) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
RFQ
DISTI # 652-3250L-1-253
Mouser Electronics Trimmer Resistors - Through Hole 25Kohms 5% Sq Sealed Wire Leads RoHS: Compliant 0
  • 25 $39.9200
  • 50 $39.8200
  • 100 $37.1600
$37.1600 / $39.9200 Order Now
DISTI # 73773135
RS TRIMMER-1/2 SQ MT WW, Bulk, Bag Packaging | Bourns 3250L-1-253 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $51.7800
  • 125 $49.1900
  • 250 $46.6000
$46.6000 / $51.7800 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $45.3200
  • 13 $36.6100
  • 19 $35.0600
  • 25 $34.3600
$34.3600 / $45.3200 Buy Now
Quest Components   36
  • 1 $47.7172
  • 12 $42.9455
  • 24 $40.5596
$40.5596 / $47.7172 Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $45.3200
  • 13 $36.6100
  • 19 $35.0600
  • 25 $34.3600
$34.3600 / $45.3200 Buy Now

CAD Models for 3250L-1-253 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3250L-1-253 by Bourns Inc

3250L-1-253
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.31.00.00
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e4
Lead Length
152.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
12.7 mm
Package Length
12.7 mm
Package Style
PCB Mount
Package Width
4.75 mm
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Rated Temperature
85 °C
Resistance
25000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
9000 deg
Size Code
5019
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
SILVER
Terminal Shape
FLEXIBLE WIRE
Tolerance
5%
Want to compare parts?
  1. 3250L-1-253
    Bourns Inc
    Trimmer, Wire Wound, 1W, 25000ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5019, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Related Parts for 3250L-1-253

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3250L-1-253 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3250L-1-253 by Bourns Inc

Select Manufacturer
Which Manufacturer of 3250L-1-253 would you like to use for your alert(s)?
  • Please alert me when 3250L-1-253 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3250L-1-253 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3250L-1-253 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3250L-1-253 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3250L-1-253.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3250L-1-253 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: