Part Details for 3250.0118 by Marquardt Switches Inc
Overview of 3250.0118 by Marquardt Switches Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-801 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 3250.0118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-3250.0118
|
Mouser Electronics | Rocker Switches Rocker Switch | 0 |
|
$7.2500 | Order Now |
DISTI #
70459277
|
RS | Switch, Rocker, SPDT, IP66, 10A, 24VDC, Illum, 24V, LED, Red(Function)/Green, QC | Marquardt Switches 3250.0118 RoHS: Not Compliant Min Qty: 98 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1500 / $12.8100 | RFQ |