Part Details for 3250-BK001 by Alpha Wire
Overview of 3250-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 1.07mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
18 In Stock 116 Factory Stock |
|
$174.4200 / $205.4100 | Buy Now |
DISTI #
3250-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, black, 300V, 305m Min Qty: 1 | 0 |
|
$54.7000 / $78.1400 | RFQ |
|
Master Electronics | Hook-up Wire 24AWG 1.07mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool RoHS: Compliant |
18 In Stock 116 Factory Stock |
|
$174.4200 / $205.4100 | Buy Now |