Part Details for 3250-0017-01 by Vector Electronics & Technology Inc
Overview of 3250-0017-01 by Vector Electronics & Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250- | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Price & Stock for 3250-0017-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y2396
|
Newark | Pcb Holder Die Cast Alum.lbkt Pk Of 1 |Vector Electronics 3250-0017-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8700 / $7.4500 | Buy Now |
DISTI #
3250-0017-01-ND
|
DigiKey | PCB HOLDER DIE CAST ALUM.'L'BKT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
58 In Stock |
|
$3.8015 / $6.8600 | Buy Now |
Part Details for 3250-0017-01
3250-0017-01 CAD Models
3250-0017-01 Part Data Attributes
|
3250-0017-01
Vector Electronics & Technology Inc
Buy Now
|
Compare Parts:
3250-0017-01
Vector Electronics & Technology Inc
|
Samacsys Manufacturer | VECTOR ELECTRONICS |