Part Details for 3250/40 100M by 3M Interconnect
Overview of 3250/40 100M by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250- | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Price & Stock for 3250/40 100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3250/40100M-DS-ND
|
DigiKey | CBL RIBN 40COND FLAT 0.039 BLACK Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
199 In Stock |
|
$28.7076 / $55.0200 | Buy Now |
DISTI #
19-3250/40100M-ND
|
DigiKey | CBL RIBN 40COND 0.039 BLK 328.1' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$3,262.4233 / $3,810.1300 | Buy Now |
DISTI #
MMM7100305184
|
Heilind Electronics | 40 CKT 1.0MM HI FLEX RIB CBL, BLK,28AWG(19X40),100M ROLL | Americas - 0 in Stock |
|
$2,886.3877 / $2,931.4875 | Buy Now |