There are no models available for this part yet.
Overview of 3250/10 30M by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85B4-030 | Amphenol Communications Solutions | QSFP28 100G AOC 30m | |
AQP85A4-030 | Amphenol Communications Solutions | QSFP 40G AOC 30m | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for 3250/10 30M by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-3250/1030M-DS-ND
|
DigiKey | CBL RIBN 10COND FLAT 0.039 BLACK Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
54 In Stock |
|
$8.2429 / $15.8200 | Buy Now | |
DISTI #
19-3250/1030M-ND
|
DigiKey | CBL RIBN 10COND 0.039 BLK 98.4' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
8 In Stock |
|
$184.7548 / $353.8800 | Buy Now |