Part Details for 3250/10 (30M) by 3M
Overview of 3250/10 (30M) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85B4-030 | Amphenol Communications Solutions | QSFP28 100G AOC 30m | |
AQP85A4-030 | Amphenol Communications Solutions | QSFP 40G AOC 30m | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for 3250/10 (30M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3250-10
|
TME | Wire: ribbon, 1mm, stranded, Cu, unshielded, PVC, black, 30m Min Qty: 1 | 10 |
|
$224.7900 / $321.5900 | Buy Now |