Part Details for 3250 WH005 by Alpha Wire
Overview of 3250 WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250- | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Price & Stock for 3250 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9355
|
Newark | Hook-Up Wire, 24Awg, White, 30.5M, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 3250 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$39.0200 / $59.6500 | Buy Now |
DISTI #
3250WH005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
35 In Stock |
|
$30.5730 / $42.6900 | Buy Now |
DISTI #
602-3250-100-01
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 SR-PVC 100ft SPOOL WHT RoHS: Compliant | 17 |
|
$30.6000 / $39.5100 | Buy Now |
DISTI #
70136371
|
RS | Hook-Up Wire, 24 AWG, 7x32, 0.009 in., 0.042 in., -10 degC, 80 degC,300 V, White | Alpha Wire 3250 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 1 |
|
$35.8100 / $43.1500 | Buy Now |
DISTI #
80320017
|
Verical | Hook-up Wire 24AWG 30.48m 1.17mm Tinned Copper White 300VAC Spool RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$46.7740 / $62.7120 | Buy Now |
DISTI #
3250-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, white, 300V, 30.5m Min Qty: 1 | 8 |
|
$12.3200 / $18.0600 | Buy Now |
Part Details for 3250 WH005
3250 WH005 CAD Models
3250 WH005 Part Data Attributes
|
3250 WH005
Alpha Wire
Buy Now
|
Compare Parts:
3250 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |