Part Details for 3250 OR001 by Alpha Wire
Overview of 3250 OR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9352
|
Newark | Wire, 24Awg, Pvc, 1000Ft, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 3250 OR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$161.9000 / $230.9400 | Buy Now |
DISTI #
3250OR001-ND
|
DigiKey | HOOK-UP STRND 24AWG ORANGE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$168.5976 / $246.4100 | Buy Now |
DISTI #
602-3250-1000-08
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 SR-PVC 1000ft SPOOL ORANGE RoHS: Compliant | 3 |
|
$183.7800 / $211.8400 | Buy Now |
DISTI #
70136397
|
RS | Hook-Up Wire, 24 AWG, 7x32, 0.009 in., 0.042 in., -10 degC, 80 degC,300 V, Orange | Alpha Wire 3250 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$229.1600 / $246.4100 | RFQ |
DISTI #
3250-OR001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, orange, 300V, 305m Min Qty: 1 | 3 |
|
$54.7000 / $78.1400 | Buy Now |
Part Details for 3250 OR001
3250 OR001 CAD Models
3250 OR001 Part Data Attributes:
|
3250 OR001
Alpha Wire
Buy Now
|
Compare Parts:
3250 OR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |