Part Details for 325-LM by TE Connectivity
Results Overview of 325-LM by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
325-LM Information
325-LM by TE Connectivity is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 325-LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1439
|
Newark | 325-Lm |Te Connectivity 325-LM RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 | Buy Now |
DISTI #
2266-325-LM-ND
|
DigiKey | LABEL LASER SHEETS 8.5" X 11.0" Min Qty: 10 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
140 In Stock |
|
$8.5500 / $8.8500 | Buy Now |
DISTI #
325-LM-ND
|
DigiKey | LABEL LASER SHEETS 8.5" X 11.0" Min Qty: 10 Lead time: 17 Weeks Container: 1 per Sheet; 10 sheets per Pkg | Temporarily Out of Stock |
|
$7.0216 | Buy Now |
DISTI #
650-325LM
|
Mouser Electronics | Labels & Industrial Warning Signs 279.4/215.9 SLVR LBL PRICED PER LABEL RoHS: Compliant | 0 |
|
$7.0600 | Order Now |
DISTI #
RYC325-LM
|
Heilind Electronics | 1=PKG OF TEN SHEETS 8 1/2 BY 11 METALIZED LASER SH | Americas - 0 in Stock |
|
$7.9393 / $8.0578 | Buy Now |
|
Onlinecomponents.com | Labels Laser Label Polyester Matte 215.9x279.4mm RoHS: Compliant |
360 In Stock |
|
$7.4600 / $7.9900 | Buy Now |
DISTI #
RYC325-LM
|
Interstate Connecting Components | 1=PKG OF TEN SHEETS 8 1/2 BY 11 METALIZED LASER SH | 0 |
|
$7.9393 / $8.0578 | Buy Now |
DISTI #
000000000001117406
|
Sager | Labels and Industrial Warning Signs 279.4/215.9 SLVR LBL PRICED PER LABEL Min Qty: 800 | 0 |
|
$6.2800 / $7.5600 | Buy Now |
|
Master Electronics | Labels Laser Label Polyester Matte 215.9x279.4mm RoHS: Compliant |
360 In Stock |
|
$7.4600 / $7.9900 | Buy Now |
Part Details for 325-LM
325-LM CAD Models
325-LM Part Data Attributes
|
325-LM
TE Connectivity
Buy Now
|
Compare Parts:
325-LM
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |