Part Details for 325-0072 by Dialight
Overview of 325-0072 by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 325-0072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-325-0072-ND
|
DigiKey | SWITCH CAP Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
122 In Stock |
|
$6.9800 / $8.8200 | Buy Now |
DISTI #
645-325-0072
|
Mouser Electronics | Switch Bezels / Switch Caps GREEN CAP FOR 1/2" SQUARE RoHS: Compliant | 25 |
|
$6.7100 / $13.1900 | Buy Now |
|
Onlinecomponents.com | Push Button Switch Square Cap - 5/8" - Green. |
168 In Stock |
|
$6.7400 / $9.0900 | Buy Now |
DISTI #
36328520
|
Verical | Switch Access Square Cap Push Button Switch Min Qty: 8 Package Multiple: 1 | Americas - 122 |
|
$6.9600 / $8.2700 | Buy Now |
DISTI #
60862076
|
Verical | Switch Access Square Cap Push Button Switch Min Qty: 10 Package Multiple: 5 Date Code: 2022 | Americas - 45 |
|
$11.8170 | Buy Now |
|
Quest Components | 1 |
|
$6.7500 | Buy Now | |
|
Quest Components | 3 |
|
$10.8209 / $14.7558 | Buy Now | |
DISTI #
325-0072
|
TTI | Switch Bezels / Switch Caps GREEN CAP FOR 1/2" SQUARE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 325-0072
|
PEI Genesis | SWI PB CAP GRN 5/8 SQ | 168 |
|
Buy Now | |
DISTI #
000000000000305341
|
Sager | Switch Bezels / Switch Caps GREEN CAP FOR 1/2 SQUARE | 0 |
|
Buy Now |
Part Details for 325-0072
325-0072 CAD Models
325-0072 Part Data Attributes:
|
325-0072
Dialight
Buy Now
Datasheet
|
Compare Parts:
325-0072
Dialight
Single Color LED, Green
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.13 mm | |
Packing Method | BULK | |
Shape | SQUARE | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 325-0072
This table gives cross-reference parts and alternative options found for 325-0072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 325-0072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF200G1K-24V-AC | Single Color LED, Ultra Green, | LEDtronics Inc | 325-0072 vs FF200G1K-24V-AC |
F203PG6-120VAC-AC | Single Color LED, Pure Green, | LEDtronics Inc | 325-0072 vs F203PG6-120VAC-AC |
FF200AG6K-5V-AC | Single Color LED, Aqua Green, | LEDtronics Inc | 325-0072 vs FF200AG6K-5V-AC |
BF321AG6K-14V-BP | Single Color LED, Aqua Green, | LEDtronics Inc | 325-0072 vs BF321AG6K-14V-BP |
FF200AG6K-14V-AC | Single Color LED, Aqua Green, | LEDtronics Inc | 325-0072 vs FF200AG6K-14V-AC |
BF321G1K-3.5VF-BP | Single Color LED, Ultra Green, | LEDtronics Inc | 325-0072 vs BF321G1K-3.5VF-BP |
85122-G08A | Single Color LED, Green, | Oxley Group Ltd | 325-0072 vs 85122-G08A |
BF321AG6K-3.6V-BP | Single Color LED, Aqua Green, | LEDtronics Inc | 325-0072 vs BF321AG6K-3.6V-BP |
FF200G1K-14V-BP | Single Color LED, Ultra Green, | LEDtronics Inc | 325-0072 vs FF200G1K-14V-BP |
F203G6-24V-AC | Single Color LED, High Efficiency Green, | LEDtronics Inc | 325-0072 vs F203G6-24V-AC |