Part Details for 32497 by Vicor Corporation
Overview of 32497 by Vicor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1618-ND
|
DigiKey | DIFFERENTIAL OUTPUT INDUCTOR Min Qty: 1 Lead time: 26 Weeks Container: Tray |
348 In Stock |
|
$4.6124 / $6.5000 | Buy Now |
DISTI #
32497
|
Avnet Americas | Inductor, Differential Mode Output, 1.8uH, 10A - Bag (Alt: 32497) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
492-32497
|
Mouser Electronics | Power Line Filters Vicor RoHS: Compliant | 0 |
|
$4.4300 / $6.5000 | Order Now |
DISTI #
V36:1790_23318035
|
Arrow Electronics | Inductor For AC to DC Power Supplies RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2136 | Americas - 12 |
|
$4.3990 | Buy Now |
DISTI #
60840932
|
Verical | Inductor For AC to DC Power Supplies RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2136 | Americas - 12 |
|
$4.3990 | Buy Now |
DISTI #
32497
|
Avnet Abacus | Inductor, Differential Mode Output, 1.8uH, 10A (Alt: 32497) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 32497
32497 CAD Models
32497 Part Data Attributes
|
32497
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
32497
Vicor Corporation
General Purpose Inductor, 1.8uH, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.813 mm | |
Lead Length | 6.858 mm | |
Lead Spacing | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 9.525 mm | |
Package Length | 4.826 mm | |
Package Style | Toroidal | |
Rated Current-Max | 10 A | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz |