Part Details for 3249059 by Phoenix Contact
Overview of 3249059 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3249059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3249059-ND
|
DigiKey | TERM BLK MIDDLE 2POS 5.2MM GRAY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
150 In Stock |
|
$1.5500 | Buy Now |
DISTI #
651-3249059
|
Mouser Electronics | DIN Rail Terminal Blocks MSBV 2.5-F GRAY W/FLANGE VERT RoHS: Compliant | 123 |
|
$1.1100 / $1.3500 | Buy Now |
DISTI #
V79:2366_25933378
|
Arrow Electronics | Conn Feed-Through Terminal Block F 2 POS 24A RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 1311 | Americas - 425 |
|
$0.6132 | Buy Now |
|
Onlinecomponents.com | Mini flange terminal block - can be combined with D-MSBV 2,5-F and MSBV 2,5-M - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - height: 22 mm - color: gray - mounting type: direct screw connection RoHS: Compliant | 0 |
|
$1.0000 / $1.5900 | Buy Now |
DISTI #
56479469
|
Verical | Conn Feed-Through Terminal Block F 2 POS 24A RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 1311 | Americas - 425 |
|
$0.6132 | Buy Now |
DISTI #
000000000002968426
|
Sager | DIN Rail Terminal Blocks MSBV 2.5-F GRAY W/FLANGE VERT Min Qty: 50 | 0 |
|
$1.2400 / $1.4400 | Buy Now |
|
Dynamic Solutions GmbH | Mini flange terminal block | 450 |
|
RFQ | |
|
Master Electronics | Mini flange terminal block - can be combined with D-MSBV 2,5-F and MSBV 2,5-M - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - height: 22 mm - color: gray - mounting type: direct screw connection RoHS: Compliant | 0 |
|
$1.0000 / $1.5900 | Buy Now |
Part Details for 3249059
3249059 CAD Models
3249059 Part Data Attributes
|
3249059
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3249059
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |