Part Details for 3249017 by Phoenix Contact
Overview of 3249017 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3249017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11179-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
50 In Stock |
|
$0.9694 / $1.4000 | Buy Now |
DISTI #
651-3249017
|
Mouser Electronics | DIN Rail Terminal Blocks MSBV 2.5 GRAY NS15 MNT VERT RoHS: Compliant | 50 |
|
$0.9690 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - height: 22 mm - color: gray - mounting type: NS 15 RoHS: Compliant | 0 |
|
$0.9880 / $1.4420 | Buy Now |
DISTI #
3249017
|
TTI | DIN Rail Terminal Blocks MSBV 2.5 GRAY NS15 MNT VERT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.9900 / $1.1500 | Buy Now |
DISTI #
000000000002968424
|
Sager | DIN Rail Terminal Blocks MSBV 2.5 GRAY NS15 MNT VERT Min Qty: 50 | 0 |
|
$1.2400 / $1.4400 | Buy Now |
|
Dynamic Solutions GmbH | Mini feed-through terminal block | 3300 |
|
RFQ | |
|
Master Electronics | Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - height: 22 mm - color: gray - mounting type: NS 15 RoHS: Compliant | 0 |
|
$0.9880 / $1.4420 | Buy Now |
Part Details for 3249017
3249017 CAD Models
3249017 Part Data Attributes
|
3249017
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3249017
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |