-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS BUTT STRAP 12-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B6902
|
Newark | Terminal, Butt Splice, Crimp, Insulator Colour:-, Product Range:Solistrand Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Insulator Material:Uninsulated, Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 324893 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 768 |
|
$0.4210 / $0.4980 | Buy Now |
DISTI #
A27210-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6374 In Stock |
|
$0.4052 / $0.7100 | Buy Now |
DISTI #
324893
|
Avnet Americas | Splice Terminal 10-12AWG 19.43mm 5.74mm Tin Loose Piece - Bulk (Alt: 324893) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3585 / $0.3926 | Buy Now |
DISTI #
91B6902
|
Avnet Americas | Splice Terminal 10-12AWG 19.43mm 5.74mm Tin Loose Piece - Bulk (Alt: 91B6902) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 768 Partner Stock |
|
$0.6570 / $0.8630 | Buy Now |
DISTI #
571-324893
|
Mouser Electronics | Terminals N/I-BUTT 12-10 RoHS: Compliant | 20733 |
|
$0.3820 / $0.8300 | Buy Now |
DISTI #
VDP:6627_11474886
|
Arrow Electronics | Splice Terminal 10-12AWG Copper 19.43mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 3500 |
|
$0.4152 / $0.7176 | Buy Now |
DISTI #
V36:1790_11474886
|
Arrow Electronics | Splice Terminal 10-12AWG Copper 19.43mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1629 | Americas - 5 |
|
$0.2598 / $0.3472 | Buy Now |
DISTI #
72016459
|
RS | Splice, Solis Butt Strap 12-10 | TE Connectivity 324893 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.3350 | Buy Now |
DISTI #
AMP324893
|
Heilind Electronics | SPLICE,SOLIS BUTT STRAP 12-10 | Americas - 0 in Stock |
|
$0.4125 / $0.4247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324893
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324893
TE Connectivity
SPLICE,SOLIS BUTT STRAP 12-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |