Part Details for 3248126 by Phoenix Contact
Overview of 3248126 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3248126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10034-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
59 In Stock |
|
$1.1900 | Buy Now |
DISTI #
651-3248126
|
Mouser Electronics | DIN Rail Terminal Blocks Mini Feed-through 5.2mm Width,26-12AWG RoHS: Compliant | 50 |
|
$1.1400 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 32.1 mm - color: blue - mounting type: NS 15 RoHS: Compliant | 353 Factory Stock |
|
$1.1600 / $1.7000 | Buy Now |
DISTI #
000000000004968662
|
Sager | DIN Rail Terminal Blocks Mini Feed-through 5.2mm Width,26-12AWG Min Qty: 50 | 0 |
|
$1.4300 / $1.6700 | Buy Now |
|
Dynamic Solutions GmbH | Mini feed-through terminal block | 2200 |
|
RFQ | |
|
Master Electronics | Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 32.1 mm - color: blue - mounting type: NS 15 RoHS: Compliant | 353 Factory Stock |
|
$1.1600 / $1.7000 | Buy Now |
Part Details for 3248126
3248126 CAD Models
3248126 Part Data Attributes
|
3248126
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3248126
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |