-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2117
|
Newark | End Cover, D-Mut 2,5/4 Rohs Compliant: Yes |Phoenix Contact 3248033 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.5570 / $0.8760 | Buy Now |
DISTI #
16X5900
|
Newark | D-Mut 2 5/4 |Phoenix Contact 3248033 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-10046-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
373 In Stock |
|
$0.5500 / $0.7900 | Buy Now |
DISTI #
651-3248033
|
Mouser Electronics | Terminal Block Tools & Accessories End Cover for MUT 2,5/4 RoHS: Compliant | 363 |
|
$0.5500 / $0.7500 | Buy Now |
DISTI #
V99:2348_10625177
|
Arrow Electronics | Connector Accessories End Cover Polyamide Gray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2133 | Americas - 50 |
|
$0.3737 / $0.4952 | Buy Now |
|
Onlinecomponents.com | End cover - length: 29.9 mm - width: 2.2 mm - height: 28.3 mm - color: gray |
646 In Stock |
|
$0.6420 / $0.8320 | Buy Now |
DISTI #
60972769
|
Verical | Connector Accessories End Cover Polyamide Gray Min Qty: 12 Package Multiple: 1 Date Code: 2133 | Americas - 50 |
|
$0.3737 | Buy Now |
DISTI #
3248033
|
TTI | Terminal Block Tools & Accessories End Cover for MUT 2,5/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.5460 / $0.6110 | Buy Now |
DISTI #
D-MUT2.5/4
|
TME | End piece, polyamide Min Qty: 2 | 0 |
|
$0.3450 / $0.5680 | RFQ |
DISTI #
000000000004092504
|
Sager | Terminal Block Tools & Accessories End Cover for MUT 2,5/4 Min Qty: 50 | 965 |
|
$0.6676 / $0.8066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3248033
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3248033
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |
This table gives cross-reference parts and alternative options found for 3248033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3248033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1413049 | Connector Accessory | Phoenix Contact | 3248033 vs 1413049 |