Part Details for 3247977 by Phoenix Contact
Overview of 3247977 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3247977
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3247977-ND
|
DigiKey | TERM BLK NEMA 2POS BLUE Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0460 | Buy Now |
DISTI #
651-3247977
|
Mouser Electronics | DIN Rail Terminal Blocks RBO 10-HC BU RoHS: Compliant | 0 |
|
$32.3700 / $37.5000 | Order Now |
|
Onlinecomponents.com | Bolt connection terminal block - nom. voltage: 1500 V - nominal current: 309 A - connection method: Bolt connection - number of connections: 2 - number of positions: 1 - width: 41 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - direct screw connection RoHS: Compliant | 0 |
|
$27.0400 / $35.2000 | Buy Now |
DISTI #
000000000004092498
|
Sager | DIN Rail Terminal Blocks RBO 10-HC BU Min Qty: 10 | 0 |
|
$33.6600 / $36.2500 | Buy Now |
|
Dynamic Solutions GmbH | Bolt connection terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Bolt connection terminal block - nom. voltage: 1500 V - nominal current: 309 A - connection method: Bolt connection - number of connections: 2 - number of positions: 1 - width: 41 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - direct screw connection RoHS: Compliant | 0 |
|
$27.0400 / $35.2000 | Buy Now |
Part Details for 3247977
3247977 CAD Models
3247977 Part Data Attributes
|
3247977
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3247977
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL, STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 309 A | |
Rated Voltage | 1500 V | |
Safety Approval | ATEX; CSA; EAC; EACEX; IECEX | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 150 mm2 | |
Wire Gauge | 10 AWG |