Part Details for 3247400 by Phoenix Contact
Overview of 3247400 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3247400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3247400-ND
|
DigiKey | HIGH-CURRENT TERMINAL BLOCK NOM Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7970 | Buy Now |
DISTI #
651-3247400
|
Mouser Electronics | DIN Rail Terminal Blocks UKH 50 1500V RoHS: Compliant | 0 |
|
$23.3200 / $31.5300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.7700 / $28.9300 | Buy Now | |
DISTI #
000000000006427782
|
Sager | DIN Rail Terminal Blocks UKH 50 1500V Min Qty: 10 | 0 |
|
$27.6500 / $29.7900 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 800 |
|
RFQ | |
DISTI #
3241194
|
Farnell | DINRAIL TERMINAL BLOCK, 2WAY, 00AWG, GRY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$17.6702 | Buy Now |
|
Master Electronics | 0 |
|
$22.7700 / $28.9300 | Buy Now |
Part Details for 3247400
3247400 CAD Models
3247400 Part Data Attributes:
|
3247400
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3247400
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |