Part Details for 324695 by TE Connectivity
Overview of 324695 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 324695
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B8856
|
Newark | Terminal, Closed End Splice, Blue, Product Range:Pidg Series, Termination:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide), Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 324695 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now |
DISTI #
A27570-ND
|
DigiKey | CONN SPLICE CRIMP PIDG Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8697 | Buy Now |
DISTI #
324695
|
Avnet Americas | PIDG Splice Terminal 13.08mm Tin Loose Piece - Bulk (Alt: 324695) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$1.8811 / $2.0602 | Buy Now |
DISTI #
571-324695
|
Mouser Electronics | Terminals UNSTRIPPED WIRE CAP blue RoHS: Compliant | 0 |
|
$2.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.7600 | Buy Now |
DISTI #
AMP324695
|
Heilind Electronics | WIRE CAP,BLU .120-.145 | Americas - 0 in Stock |
|
$2.1955 | Buy Now |
|
Onlinecomponents.com | SPARE WIRE CAP,BLU .120-.145 INS., MOIS. RoHS: Compliant |
1762 In Stock 10000 On Order |
|
$2.1100 / $3.5400 | Buy Now |
DISTI #
60910249
|
Verical | WIRE CAP,BLU .120-.145 Min Qty: 20 Package Multiple: 10 Date Code: 1623 | Americas - 1760 |
|
$2.6387 / $4.6887 | Buy Now |
DISTI #
324695
|
TTI | Terminals UNSTRIPPED WIRE CAP blue RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.0500 | Buy Now |
DISTI #
324695
|
Avnet Americas | PIDG Splice Terminal 13.08mm Tin Loose Piece - Bulk (Alt: 324695) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$1.8811 / $2.0602 | Buy Now |
Part Details for 324695
324695 CAD Models
324695 Part Data Attributes:
|
324695
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324695
TE Connectivity
WIRE CAP,BLU .120-.145
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL |