-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS SPFLG 22-16COM22-18MIL 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A0939-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #2 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2037 In Stock |
|
$0.2189 / $0.3900 | Buy Now |
DISTI #
650-324605
|
Mouser Electronics | Terminals SOLIS SPFLG 22-16COM 22-18MIL 2 RoHS: Compliant | 913 |
|
$0.2120 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1724 | Buy Now |
DISTI #
324605
|
TTI | Terminals SOLIS SPFLG 22-16COM 22-18MIL 2 Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1720 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324605
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324605
TE Connectivity
SOLIS SPFLG 22-16COM22-18MIL 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |