Part Details for 3246.2003 by Mentor Graphics
Overview of 3246.2003 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3246.2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C5459
|
Newark | Handle, 5.16" X 3.11", Abs, External Height - Imperial:3.11", External Height - Metric:79Mm, External Diameter - Imperial:-, External Diameter - Metric:-, External Width - Imperial:5.16", External Width - Metric:131Mm Rohs Compliant: Yes |Mentor 3246.2003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $5.5100 | Buy Now |
DISTI #
MR-3246.2003
|
TME | Handle, ABS, black, H: 58mm, L: 79mm, W: 131mm Min Qty: 1 | 55 |
|
$2.0300 / $4.2200 | Buy Now |