Part Details for 3245.600 by Rittal
Overview of 3245.600 by Rittal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3245EMSE#TRPBF | Analog Devices | Wide VIN Rng, L N, 250mA Buck- | |
LTC3245HMSE#PBF | Analog Devices | Wide VIN Rng, L N, 250mA Buck- | |
LTC3245EDE#TRPBF | Analog Devices | Wide VIN Rng, L N, 250mA Buck- |
Price & Stock for 3245.600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RITTAL-3245600
|
TME | Fan: AC, fan tray, 200/240VAC, 900m3/h, 72dBA, IP51, white Min Qty: 1 | 0 |
|
$841.3000 | RFQ |