-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE CAP,BLU .120-.145
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5327
|
Newark | Terminal, Closed End Splice, Blue, Product Range:-, Termination:Crimp, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324486 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5420 / $0.9460 | Buy Now |
DISTI #
A27480-ND
|
DigiKey | CONN SPLICE CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4991 / $1.0500 | Buy Now |
DISTI #
324486
|
Avnet Americas | Splice Terminal 13.08mm Tin Loose Piece - Bulk (Alt: 324486) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3836 / $0.4672 | Buy Now |
DISTI #
571-324486
|
Mouser Electronics | Terminals UNSTRIPPED WIRE CAP blue RoHS: Compliant | 4600 |
|
$0.4400 / $0.9100 | Buy Now |
DISTI #
70085315
|
RS | Conn Wire Cap ClosedEnd Nylon Blue Crimp AMP, AMP PIDG Series | TE Connectivity 324486 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.8600 | RFQ |
|
Future Electronics | PIDG Blue Insulated Unstripped Wire Cap Accessory RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks Container: Bag | 2000Bag |
|
$0.4050 / $0.4350 | Buy Now |
DISTI #
AMP324486
|
Heilind Electronics | WIRE CAP,BLU .120-.145 | Americas - 6285 in Stock6000 On Order |
|
$0.4085 / $0.5164 | Buy Now |
|
Onlinecomponents.com | SPARE WIRE CAP,BLU .120-.145 INS. RoHS: Compliant |
9250 In Stock |
|
$0.3351 / $0.5704 | Buy Now |
DISTI #
85906910
|
Verical | WIRE CAP,BLU .120-.145 RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2348 | Americas - 9250 |
|
$0.4490 / $0.7415 | Buy Now |
|
Quest Components | 1344 |
|
$0.0060 / $0.0090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324486
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324486
TE Connectivity
WIRE CAP,BLU .120-.145
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |