-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE CAP,RED .080-.115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H6998
|
Newark | Terminal, Closed End Splice, Red, Product Range:Pidg Series, Termination:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Insulator Colour:Red, Insulator Material:Nylon (Polyamide), Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 324485 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8317 |
|
$0.3150 / $0.4290 | Buy Now |
DISTI #
A27479-ND
|
DigiKey | CONN SPLICE CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3000 In Stock |
|
$0.4617 / $0.8100 | Buy Now |
DISTI #
324485
|
Avnet Americas | Splice Terminal 13.08mm Tin Loose Piece - Bulk (Alt: 324485) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3127 | Buy Now |
DISTI #
66H6998
|
Avnet Americas | Splice Terminal 13.08mm Tin Loose Piece - Bulk (Alt: 66H6998) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 8317 Partner Stock |
|
$0.3600 / $0.6140 | Buy Now |
DISTI #
571-324485
|
Mouser Electronics | Terminals UNSTRIPPED WIRE CAP red RoHS: Compliant | 14820 |
|
$0.3090 / $0.7100 | Buy Now |
DISTI #
70082804
|
RS | Conn Wire Cap ClosedEnd Nylon Red Crimp AMP | TE Connectivity 324485 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 45 |
|
$0.4360 / $0.6500 | Buy Now |
|
Future Electronics | Red Color Wire Caps for Unstripped Wire Accessory RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.2800 / $0.3000 | Buy Now |
DISTI #
AMP324485
|
Heilind Electronics | WIRE CAP,RED .080-.115 | Americas - 7527 in Stock |
|
$0.3522 / $0.4453 | Buy Now |
|
Onlinecomponents.com | SPARE WIRE CAP,RED .080-.115 INS. RoHS: Compliant |
14027 In Stock |
|
$0.2559 / $0.5115 | Buy Now |
DISTI #
63427888
|
Verical | SPARE WIRE CAP,RED .080-.115 INS RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2131 | Americas - 14000 |
|
$0.3477 / $0.7104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324485
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324485
TE Connectivity
WIRE CAP,RED .080-.115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL |