-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(324469) SPLICE,AMPOWER BUTT 800MCM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1261
|
Newark | Splice, ampower Butt 800Mcm Rohs Compliant: Yes |Amp Te Connectivity 324469 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7100 / $34.7600 | Buy Now |
DISTI #
36AC3760
|
Newark | Terminals Splice Butt 800Mcm |Amp Te Connectivity 324469 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0100 / $36.2100 | Buy Now |
DISTI #
324469-ND
|
DigiKey | CONN SPLICE 800MCM CRIMP AMPOWER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
34 In Stock |
|
$35.6350 / $50.2600 | Buy Now |
DISTI #
324469
|
Avnet Americas | Splice Terminal 75.18mm 37.79mm Tin - Bulk (Alt: 324469) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$31.0694 / $37.3886 | Buy Now |
DISTI #
571-324469
|
Mouser Electronics | Terminals SPLICE BUTT 800MCM RoHS: Compliant | 0 |
|
$36.4200 | Order Now |
DISTI #
72020687
|
RS | Splice, Ampower Butt 800Mcm | TE Connectivity 324469 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$37.4500 / $39.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$30.9800 | Buy Now |
DISTI #
AMP324469
|
Heilind Electronics | SPLICE,AMPOWER BUTT 800MCM | Americas - 0 in Stock |
|
$38.7206 / $39.2986 | Buy Now |
|
Onlinecomponents.com | Terminal Butt Splice - Inline - Individual Openings - 2 Wire Entries - 800MCM (kcmil) - Non-Insulated - Crimp Termination. RoHS: Compliant |
100 In Stock |
|
$34.5900 / $50.0100 | Buy Now |
|
Quest Components | SPLICE, AMPOWER BUTT 800MCM | 25 |
|
$22.5000 / $23.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324469
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324469
TE Connectivity
(324469) SPLICE,AMPOWER BUTT 800MCM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 760 mm2 | |
Wire Gauge | 800 AWG |