-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(324465) SPLICE,AMPOWER BUTT 400MCM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K2995
|
Newark | Splice,ampower Butt 400Mcm Rohs Compliant: Yes |Amp Te Connectivity 324465 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $13.4800 | Buy Now |
DISTI #
324465
|
Avnet Americas | Butt Connector 55.88mm 26.72mm Tin - Bulk (Alt: 324465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$10.3346 | Buy Now |
DISTI #
72020823
|
RS | Splice, Ampower Butt 400Mcm | TE Connectivity 324465 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8800 / $15.8200 | RFQ |
|
Onlinecomponents.com | Terminal Butt Splice - Inline - Individual Openings - 2 Wire Entries - 400MCM (kcmil) - Non-Insulated - Crimp Termination. RoHS: Compliant |
153 In Stock |
|
$17.5700 / $19.2300 | Buy Now |
DISTI #
72818723
|
Verical | SPLICE,AMPOWER BUTT 400MCM Min Qty: 4 Package Multiple: 2 Date Code: 2143 | Americas - 152 |
|
$21.1442 / $24.7809 | Buy Now |
DISTI #
324465
|
TTI | Terminals SPLICE BUTT 400MCM Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 150 In Stock |
|
$18.1000 | Buy Now |
DISTI #
324465
|
Avnet Americas | Butt Connector 55.88mm 26.72mm Tin - Bulk (Alt: 324465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$10.3346 | Buy Now |
DISTI #
324465
|
Avnet Americas | Butt Connector 55.88mm 26.72mm Tin - Bulk (Alt: 324465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$10.3346 | Buy Now |
|
Master Electronics | Terminal Butt Splice - Inline - Individual Openings - 2 Wire Entries - 400MCM (kcmil) - Non-Insulated - Crimp Termination. RoHS: Compliant |
153 In Stock |
|
$17.5700 / $19.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324465
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324465
TE Connectivity
(324465) SPLICE,AMPOWER BUTT 400MCM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 400 AWG |
This table gives cross-reference parts and alternative options found for 324465. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324465, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-324465-0 | COPPER ALLOY, WIRE TERMINAL | TE Connectivity | 324465 vs 1-324465-0 |