-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
760mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F2908
|
Newark | Splice, ampower Butt 350Mcm Rohs Compliant: Yes |Amp Te Connectivity 324464 Min Qty: 5 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$420.3200 / $443.8500 | Buy Now |
DISTI #
324464-ND
|
DigiKey | CONN SPLICE 350MCM CRIMP AMPOWER Min Qty: 125 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2032 | Buy Now |
DISTI #
324464
|
Avnet Americas | Splice Terminal 52.32mm 24.96mm Tin - Bulk (Alt: 324464) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8710 / $19.0990 | Buy Now |
DISTI #
571-324464
|
Mouser Electronics | Terminals SPLICE AMPOWER BUTT 350MCM RoHS: Compliant | 0 |
|
$18.6800 | Order Now |
DISTI #
72020704
|
RS | Splice, Ampower Butt 350Mcm | TE Connectivity 324464 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7900 / $20.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 Container: Box | 0Box |
|
$15.8300 | Buy Now |
DISTI #
AMP324464
|
Heilind Electronics | SPLICE,AMPOWER BUTT 350MCM | Americas - 0 in Stock |
|
$18.7910 / $20.0747 | Buy Now |
|
Onlinecomponents.com | Butt Splice - Inline - Individual Openings - 2 Wire Entries - 350MCM (kcmil) - Non-Insulated - Crimp Termination. RoHS: Compliant |
150 In Stock |
|
$20.0400 / $34.0300 | Buy Now |
DISTI #
324464
|
TTI | Terminals SPLICE AMPOWER BUTT 350MCM Min Qty: 125 Package Multiple: 25 Container: Each | Americas - 0 |
|
$17.4600 / $18.5300 | Buy Now |
DISTI #
AMP324464
|
Interstate Connecting Components | SPLICE,AMPOWER BUTT 350MCM | 0 |
|
$18.7910 / $20.0747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324464
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324464
TE Connectivity
760mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 760 mm2 | |
Wire Gauge | 350 AWG |
This table gives cross-reference parts and alternative options found for 324464. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324464, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
322279 | SPLICE,SOLIS BUTT 250-300MCM | TE Connectivity | 324464 vs 322279 |
322280 | SPLICE,SOLIS BUTT 300-350MCM | TE Connectivity | 324464 vs 322280 |
1-324463-0 | COPPER ALLOY, WIRE TERMINAL | TE Connectivity | 324464 vs 1-324463-0 |