-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(324463) SPLICE,AMPOWER BUTT 300MCM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3756
|
Newark | Splice, ampower Butt 300Mcm |Amp Te Connectivity 324463 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2400 / $19.9900 | Buy Now |
DISTI #
96B0441
|
Newark | Splice, ampower Butt 300Mcm Rohs Compliant: Yes |Amp Te Connectivity 324463 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6800 / $17.4400 | Buy Now |
DISTI #
72020783
|
RS | Splice, Ampower Butt 300Mcm | TE Connectivity 324463 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7000 / $19.2800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 25 Container: Box | 0Box |
|
$14.9800 | Buy Now |
DISTI #
AMP324463
|
Heilind Electronics | SPLICE,AMPOWER BUTT 300MCM | Americas - 0 in Stock |
|
$18.7206 / $19.0000 | Buy Now |
|
Onlinecomponents.com | Terminal Butt Splice - Inline - Individual Openings - 2 Wire Entries - 300MCM (kcmil) - Non-Insulated - Crimp Termination. RoHS: Compliant |
177 In Stock 100 On Order |
|
$19.2300 / $32.9900 | Buy Now |
DISTI #
324463
|
TTI | Terminals SPLICE BUTT 300MCM Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 100 In Stock |
|
$16.9500 | Buy Now |
DISTI #
AMP324463
|
Interstate Connecting Components | SPLICE,AMPOWER BUTT 300MCM | 0 |
|
$18.7206 / $19.0000 | Buy Now |
DISTI #
TE Connectivity 324463
|
PEI Genesis | Wire Terminal, 760mm2 | 0 |
|
Buy Now | |
|
Master Electronics | Terminal Butt Splice - Inline - Individual Openings - 2 Wire Entries - 300MCM (kcmil) - Non-Insulated - Crimp Termination. RoHS: Compliant |
177 In Stock 100 On Order |
|
$19.2300 / $32.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324463
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324463
TE Connectivity
(324463) SPLICE,AMPOWER BUTT 300MCM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 760 mm2 | |
Wire Gauge | 300 AWG |
This table gives cross-reference parts and alternative options found for 324463. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324463, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-324463-0 | COPPER ALLOY, WIRE TERMINAL | TE Connectivity | 324463 vs 1-324463-0 |