Part Details for 3244601 by Phoenix Contact
Overview of 3244601 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3244601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3244601-ND
|
DigiKey | CONN TERM BLK FEED THRU 3/0-6AWG Min Qty: 10 Lead time: 5 Weeks Container: Bulk |
10 In Stock |
|
$57.2760 | Buy Now |
DISTI #
651-3244601
|
Mouser Electronics | DIN Rail Terminal Blocks UKH 70 BU RoHS: Compliant | 0 |
|
$48.2600 / $61.2800 | Order Now |
|
Onlinecomponents.com | High-current terminal block - nom. voltage: 1000 V - nominal current: 192 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 16 mm² - 95 mm² - AWG: 4 - 3/0 - width: 20.3 mm - height: 78.3 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 35/15-2,3 - NS 32 | 0 |
|
$45.1600 / $57.5300 | Buy Now |
DISTI #
UKH70BU
|
TME | Splice terminal: rail, 70mm2, ways: 1, terminals: 2, blue, UKH, 1kV Min Qty: 1 | 7 |
|
$19.4500 / $25.0100 | Buy Now |
DISTI #
000000000004092487
|
Sager | DIN Rail Terminal Blocks UKH 70 BU Min Qty: 10 | 0 |
|
$55.0000 / $57.0400 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 500 |
|
RFQ | |
DISTI #
3241196
|
Farnell | DINRAIL TERMINAL, 2WAY, 000AWG, BLU RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$24.9972 | Buy Now |
|
Master Electronics | High-current terminal block - nom. voltage: 1000 V - nominal current: 192 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 16 mm² - 95 mm² - AWG: 4 - 3/0 - width: 20.3 mm - height: 78.3 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 35/15-2,3 - NS 32 | 0 |
|
$45.1600 / $57.5300 | Buy Now |
Part Details for 3244601
3244601 CAD Models
3244601 Part Data Attributes:
|
3244601
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244601
Phoenix Contact
CONN TERM BLK FEED THRU 3/0-6AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |