Part Details for 3244473 by Phoenix Contact
Overview of 3244473 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3244473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3244473-ND
|
DigiKey | PTIO 1 5/S/5-PE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
184 In Stock |
|
$6.2631 / $9.0200 | Buy Now |
DISTI #
651-3244473
|
Mouser Electronics | DIN Rail Terminal Blocks PTIO15/S/5-PE RoHS: Compliant | 155 |
|
$6.5200 / $9.0400 | Buy Now |
DISTI #
71870457
|
RS | PTIO 1 5/S/5-PE | Phoenix Contact 3244473 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 |
|
$6.9600 / $9.0400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator terminal block - with protective conductor function - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 44.6 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 |
150 In Stock |
|
$6.1100 / $9.1100 | Buy Now |
DISTI #
3244473
|
TTI | DIN Rail Terminal Blocks PTIO15/S/5-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$6.1500 / $7.0300 | Buy Now |
DISTI #
000000000005972381
|
Sager | DIN Rail Terminal Blocks PTIO15/S/5-PE Min Qty: 50 | 0 |
|
$7.8800 / $8.4800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator terminal block | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator terminal block - with protective conductor function - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 44.6 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 |
150 In Stock |
|
$6.1100 / $9.1100 | Buy Now |
|
Neutron USA | Sensor/actuator terminal block, 5row 7conn, 26-14AWG, Push-in conn, PTIO 1,5/S/5-PE | 50 |
|
$34.9900 | Buy Now |
Part Details for 3244473
3244473 CAD Models
3244473 Part Data Attributes:
|
3244473
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244473
Phoenix Contact
Modular Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0 | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |