Part Details for 3244471 by Phoenix Contact
Overview of 3244471 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3244471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3244471-ND
|
DigiKey | PTIO 1 5/S/5-PE/U-BK/O-WH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
55 In Stock |
|
$6.2631 / $9.0200 | Buy Now |
DISTI #
651-3244471
|
Mouser Electronics | DIN Rail Terminal Blocks PTIO 1 5/S/5-PE/U-BK/O-WH RoHS: Compliant | 51 |
|
$6.6600 / $9.1900 | Buy Now |
DISTI #
71870456
|
RS | PTIO 1 5/S/5-PE/U-BK/O-WH | Phoenix Contact 3244471 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 24 |
|
$7.0800 / $9.1900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 44.6 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$6.4800 / $8.8200 | Buy Now |
DISTI #
000000000005972380
|
Sager | DIN Rail Terminal Blocks PTIO 1 5/S/5-PE/U-BK/O-WH Min Qty: 50 | 0 |
|
$7.8800 / $8.4800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator terminal block | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 44.6 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$6.4800 / $8.8200 | Buy Now |