Part Details for 3244465 by Phoenix Contact
Overview of 3244465 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3244465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10013-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
275 In Stock |
|
$5.3350 / $6.3200 | Buy Now |
DISTI #
651-3244465
|
Mouser Electronics | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In RoHS: Compliant | 1620 |
|
$5.3300 / $6.3200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator terminal block - with protective conductor function - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 40 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
342 In Stock 2197 Factory Stock |
|
$4.9600 / $7.7600 | Buy Now |
DISTI #
80933586
|
Verical | Sensor/Actuator Terminal Block 5 POS Cable Mount 13.5A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1912 | Americas - 165 |
|
$6.0118 / $9.1294 | Buy Now |
DISTI #
3244465
|
TTI | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$5.1700 / $7.1400 | Buy Now |
DISTI #
PTIO1.5/S/4-PE
|
TME | Splice terminal: rail, spring clamp, TS35, for DIN rail mounting Min Qty: 1 | 0 |
|
$4.4100 / $6.2300 | RFQ |
DISTI #
000000000004092480
|
Sager | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In Min Qty: 50 | 0 |
|
$6.7100 / $7.2300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator terminal block | 550 |
|
RFQ | |
|
Master Electronics | Sensor/actuator terminal block - with protective conductor function - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 40 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
342 In Stock 2197 Factory Stock |
|
$4.9600 / $7.7600 | Buy Now |
|
Neutron USA | PTIO sensor terminal block, 3level 5conn, Push-in, 14AWG, 3.5A 250V, PTIO 1,5/S/4-PE | 50 |
|
$53.5700 | Buy Now |
Part Details for 3244465
3244465 CAD Models
3244465 Part Data Attributes
|
3244465
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244465
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |