Part Details for 3244452 by Phoenix Contact
Overview of 3244452 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3244452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10012-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
57 In Stock |
|
$3.7744 / $4.3400 | Buy Now |
DISTI #
651-3244452
|
Mouser Electronics | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In RoHS: Compliant | 103 |
|
$3.7700 / $4.3400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 40 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
160 In Stock |
|
$3.8500 / $8.8400 | Buy Now |
DISTI #
82392463
|
Verical | Sensor/Actuator Terminal Block 5 POS Cable Mount 13.5A Min Qty: 10 Package Multiple: 5 Date Code: 2343 | Americas - 160 |
|
$5.3170 / $11.4920 | Buy Now |
DISTI #
3244452
|
TTI | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.7200 / $4.0900 | Buy Now |
DISTI #
PTIO1.5/S/4
|
TME | Splice terminal: rail, spring clamp, TS35, for DIN rail mounting Min Qty: 1 | 0 |
|
$3.7900 / $5.1600 | RFQ |
DISTI #
000000000004092479
|
Sager | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In Min Qty: 50 | 0 |
|
$4.7400 / $5.3100 | Buy Now |
|
CHIPMALL.COM LIMITED | 3244452/PTIO 1.5/S/4 | 300 |
|
$4.1214 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator terminal block | 410 |
|
RFQ | |
|
Master Electronics | Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 5 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 40 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
160 In Stock |
|
$3.8500 / $8.8400 | Buy Now |
Part Details for 3244452
3244452 CAD Models
3244452 Part Data Attributes
|
3244452
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244452
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Manufacturer Series | 3244452 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |