Part Details for 3244449 by Phoenix Contact
Overview of 3244449 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3244449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10011-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$4.9000 | Buy Now |
DISTI #
651-3244449
|
Mouser Electronics | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In RoHS: Compliant | 52 |
|
$4.9000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator terminal block - with protective conductor function - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 50 Factory Stock |
|
$4.9400 / $7.1300 | Buy Now |
DISTI #
3244449
|
TTI | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.7500 / $5.0400 | Buy Now |
DISTI #
PTIO1.5/S/3-PE
|
TME | Splice terminal: rail, spring clamp, TS35, for DIN rail mounting Min Qty: 1 | 0 |
|
$4.3000 / $6.7200 | RFQ |
DISTI #
000000000004092478
|
Sager | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In Min Qty: 50 | 200 |
|
$6.1600 / $6.6300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator terminal block | 1100 |
|
RFQ |
Part Details for 3244449
3244449 CAD Models
3244449 Part Data Attributes
|
3244449
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244449
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |