Part Details for 3244410 by Phoenix Contact
Overview of 3244410 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3244410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6494
|
Newark | Din Rail Tb, Push In, 4Pos, 26-14Awg Rohs Compliant: Yes |Phoenix Contact 3244410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$3.8300 / $6.0400 | Buy Now |
DISTI #
16X5867
|
Newark | Ptio 1 5/S/3 |Phoenix Contact 3244410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-10008-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2977 In Stock |
|
$2.9838 / $4.3000 | Buy Now |
DISTI #
651-3244410
|
Mouser Electronics | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In RoHS: Compliant | 4302 |
|
$2.9900 / $3.9600 | Buy Now |
DISTI #
V79:2366_27525467
|
Arrow Electronics | Sensor/Actuator Terminal Block 4 POS Cable Mount 13.5A RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2206 | Americas - 28 |
|
$2.8250 / $3.2190 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 13.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
362 In Stock 9440 Factory Stock |
|
$2.8700 / $3.3300 | Buy Now |
DISTI #
68494353
|
Verical | Sensor/Actuator Terminal Block 4 POS Cable Mount 13.5A RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2206 | Americas - 28 |
|
$2.8250 / $3.2190 | Buy Now |
DISTI #
3244410
|
TTI | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 71 In Stock |
|
$3.0800 / $3.7300 | Buy Now |
DISTI #
000000000004092475
|
Sager | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In Min Qty: 1 | 50 |
|
$3.6800 / $4.4600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator terminal block | 1300 |
|
RFQ |
Part Details for 3244410
3244410 CAD Models
3244410 Part Data Attributes
|
3244410
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244410
Phoenix Contact
Modular Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 3 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 13.5 A | |
Rated Voltage | 250 V | |
Safety Approval | GOST; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |