Part Details for 3244339 by Phoenix Contact
Overview of 3244339 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3244339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3244339-ND
|
DigiKey | TERM BLK MIDDLE 4POS 10.4MM GRAY Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$1.8540 | Buy Now |
DISTI #
651-3244339
|
Mouser Electronics | DIN Rail Terminal Blocks MINI FEED THROU TERM BLOCK MSDB 2,5-RZ RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 10.4 mm - height: 22 mm - color: gray - mounting type: on mounting plate RoHS: Compliant | 36 Factory Stock |
|
$1.4400 / $2.0500 | Buy Now |
DISTI #
000000000004968652
|
Sager | DIN Rail Terminal Blocks MINI FEED THROU TERM BLOCK MSDB 2,5-RZ Min Qty: 50 | 0 |
|
$1.7800 / $2.0800 | Buy Now |
|
Dynamic Solutions GmbH | Mini feed-through terminal block | 4000 |
|
RFQ | |
|
Master Electronics | Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 10.4 mm - height: 22 mm - color: gray - mounting type: on mounting plate RoHS: Compliant | 36 Factory Stock |
|
$1.4400 / $2.0500 | Buy Now |
Part Details for 3244339
3244339 CAD Models
3244339 Part Data Attributes
|
3244339
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244339
Phoenix Contact
Modular Terminal Block, 24A, 4mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 800 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |