Part Details for 3244262 by Phoenix Contact
Overview of 3244262 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3244262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3244262-ND
|
DigiKey | TERM BLK MIDDLE 4POS 10.4MM BLK Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$1.9440 | Buy Now |
DISTI #
651-3244262
|
Mouser Electronics | DIN Rail Terminal Blocks MSDB2,5-FE-M RoHS: Compliant | 0 |
|
$1.4800 / $2.1300 | Order Now |
|
Onlinecomponents.com | Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 10.4 mm - height: 22 mm - color: black/yellow - mounting type: Direct mounting with flange RoHS: Compliant | 0 |
|
$1.4900 / $1.9500 | Buy Now |
DISTI #
000000000005181976
|
Sager | DIN Rail Terminal Blocks MSDB2,5-FE-M Min Qty: 50 | 0 |
|
$1.9000 / $2.2200 | Buy Now |
|
Dynamic Solutions GmbH | Mini feed-through terminal block | 1600 |
|
RFQ | |
|
Master Electronics | Mini feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 10.4 mm - height: 22 mm - color: black/yellow - mounting type: Direct mounting with flange RoHS: Compliant | 0 |
|
$1.4900 / $1.9500 | Buy Now |
Part Details for 3244262
3244262 CAD Models
3244262 Part Data Attributes
|
3244262
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244262
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |