Part Details for 3244140 by Rittal
Overview of 3244140 by Rittal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3244140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5385-3244140-ND
|
DigiKey | SK FAN-AND-FILTER UNIT TOPTHERM, Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$617.8970 / $642.0300 | Buy Now |
DISTI #
70319286
|
RS | Filter Fan, AC, 400/460V, 12.8" 12.8" Sq, 453CFM, 66dBA, 140W, Plastic | Rittal 3244140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$745.6100 / $828.4600 | Buy Now |